


LM431ACM3/NOPB | |
---|---|
DigiKey Part Number | LM431ACM3/NOPBTR-ND - Tape & Reel (TR) LM431ACM3/NOPBCT-ND - Cut Tape (CT) LM431ACM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431ACM3/NOPB |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431ACM3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.77200 | $7.72 |
25 | $0.69760 | $17.44 |
100 | $0.61560 | $61.56 |
250 | $0.57636 | $144.09 |
500 | $0.55274 | $276.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.53328 | $533.28 |
2,000 | $0.51727 | $1,034.54 |
3,000 | $0.50925 | $1,527.75 |
5,000 | $0.50037 | $2,501.85 |
7,000 | $0.49518 | $3,466.26 |
10,000 | $0.49018 | $4,901.80 |