


LM4431M3-2.5 | |
---|---|
DigiKey Part Number | 296-LM4431M3-2.5TR-ND - Tape & Reel (TR) 296-LM4431M3-2.5CT-ND - Cut Tape (CT) 296-LM4431M3-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4431M3-2.5 |
Description | IC VREF SHUNT 2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4431M3-2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 30ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.17700 | $11.77 |
25 | $1.06960 | $26.74 |
100 | $0.95080 | $95.08 |
250 | $0.89424 | $223.56 |
500 | $0.86010 | $430.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83202 | $832.02 |
2,000 | $0.80892 | $1,617.84 |
3,000 | $0.79734 | $2,392.02 |
5,000 | $0.78451 | $3,922.55 |
7,000 | $0.77702 | $5,439.14 |
10,000 | $0.76981 | $7,698.10 |