


LM5020SD-2/NOPB | |
---|---|
DigiKey Part Number | LM5020SD-2/NOPBTR-ND - Tape & Reel (TR) LM5020SD-2/NOPBCT-ND - Cut Tape (CT) LM5020SD-2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5020SD-2/NOPB |
Description | IC REG CTRLR FLYBACK 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5020SD-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 630kHz | |
Duty Cycle (Max) | 50% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.60000 | $2.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.40642 | $1,406.42 |
2,000 | $1.37081 | $2,741.62 |
3,000 | $1.35299 | $4,058.97 |
5,000 | $1.33323 | $6,666.15 |
7,000 | $1.32169 | $9,251.83 |