
LM5020SDX-1/NOPB | |
---|---|
DigiKey Part Number | 296-LM5020SDX-1/NOPBTR-ND - Tape & Reel (TR) 296-LM5020SDX-1/NOPBCT-ND - Cut Tape (CT) 296-LM5020SDX-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5020SDX-1/NOPB |
Description | IC REG CTRLR FLYBACK 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5020SDX-1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 15V | |
Frequency - Switching | 200kHz ~ 630kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.63800 | $16.38 |
25 | $1.49400 | $37.35 |
100 | $1.33600 | $133.60 |
250 | $1.26064 | $315.16 |
500 | $1.21522 | $607.61 |
1,000 | $1.17784 | $1,177.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.11791 | $5,030.60 |
9,000 | $1.09773 | $9,879.57 |