
LM5035BSQX/NOPB | |
---|---|
DigiKey Part Number | 296-51305-2-ND - Tape & Reel (TR) 296-51305-1-ND - Cut Tape (CT) 296-51305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5035BSQX/NOPB |
Description | IC REG CTRLR HALF-BRIDGE 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-WQFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5035BSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Half-Bridge | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 13V ~ 105V | |
Frequency - Switching | 200kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.10732 | $9,482.94 |