
LM5050MKX-2/NOPB | |
---|---|
DigiKey Part Number | 296-49738-2-ND - Tape & Reel (TR) 296-49738-1-ND - Cut Tape (CT) 296-49738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5050MKX-2/NOPB |
Description | IC OR CTRLR N+1 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM5050MKX-2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | - | |
Current - Supply | 355 µA | |
Voltage - Supply | 6V ~ 75V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.64700 | $16.47 |
25 | $1.50240 | $37.56 |
100 | $1.34370 | $134.37 |
250 | $1.26800 | $317.00 |
500 | $1.22236 | $611.18 |
1,000 | $1.18478 | $1,184.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13837 | $3,415.11 |
6,000 | $1.11566 | $6,693.96 |
9,000 | $1.10429 | $9,938.61 |