
LM5115SDX/NOPB | |
---|---|
DigiKey Part Number | 296-43066-2-ND - Tape & Reel (TR) 296-43066-1-ND - Cut Tape (CT) 296-43066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5115SDX/NOPB |
Description | IC SECONDARY SIDE CTRLR 16WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-WSON (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5115SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | 5V ~ 30V | |
Voltage - Supply | 5V ~ 7.5V | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-WSON (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.13893 | $9,625.19 |