LM5117QPMHX/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 25
Unit Price: $5.86000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.97000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5117QPMHX/NOPB

DigiKey Part Number
296-LM5117QPMHX/NOPBTR-ND - Tape & Reel (TR)
296-LM5117QPMHX/NOPBCT-ND - Cut Tape (CT)
296-LM5117QPMHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5117QPMHX/NOPB
Description
IC REG CTRLR BUCK 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5117QPMHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5.5V ~ 65V
Frequency - Switching
200kHz, 480kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.77000$5.77
10$4.41600$44.16
25$4.07800$101.95
100$3.70650$370.65
250$3.52944$882.36
500$3.42274$1,711.37
1,000$3.33492$3,334.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.24220$8,105.50
Manufacturers Standard Package