


LM5119PSQX/NOPB | |
---|---|
DigiKey Part Number | 296-LM5119PSQX/NOPBTR-ND - Tape & Reel (TR) 296-LM5119PSQX/NOPBCT-ND - Cut Tape (CT) 296-LM5119PSQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5119PSQX/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5119PSQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 65V | |
Frequency - Switching | 50kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.76000 | $6.76 |
10 | $5.20200 | $52.02 |
25 | $4.81360 | $120.34 |
100 | $4.38640 | $438.64 |
250 | $4.18268 | $1,045.67 |
500 | $4.05986 | $2,029.93 |
1,000 | $3.95881 | $3,958.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $3.79682 | $17,085.69 |