LM5140QRWGTQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM5140QRWGTQ1
LM5140QRWGTQ1

LM5143QRWGRQ1

DigiKey Part Number
296-LM5143QRWGRQ1TR-ND - Tape & Reel (TR)
296-LM5143QRWGRQ1CT-ND - Cut Tape (CT)
296-LM5143QRWGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5143QRWGRQ1
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFNP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LM5143QRWGRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
3.5V ~ 65V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFNP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.23000$13.23
10$10.41500$104.15
25$9.71280$242.82
100$8.94080$894.08
250$8.57268$2,143.17
500$8.35086$4,175.43
1,000$8.16828$8,168.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.97556$19,938.90
Manufacturers Standard Package