LM5156HPWPR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.41000
Datasheet
LM51561HPWPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5156HPWPR

DigiKey Part Number
296-LM5156HPWPRTR-ND - Tape & Reel (TR)
296-LM5156HPWPRCT-ND - Cut Tape (CT)
296-LM5156HPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5156HPWPR
Description
2.2MHZ WIDE INPUT NONSYNCHRONOUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5156HPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 60V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.08000$2.08
10$1.53500$15.35
25$1.39880$34.97
100$1.24950$124.95
250$1.17828$294.57
500$1.13536$567.68
1,000$1.10002$1,100.02
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.07093$2,141.86
4,000$1.04698$4,187.92
6,000$1.03499$6,209.94
Manufacturers Standard Package