LM5156QDSSRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $82.00000
Datasheet
TPS61096DSSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5156QDSSRQ1

DigiKey Part Number
296-LM5156QDSSRQ1TR-ND - Tape & Reel (TR)
296-LM5156QDSSRQ1CT-ND - Cut Tape (CT)
296-LM5156QDSSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5156QDSSRQ1
Description
IC POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 12-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LM5156QDSSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 60V
Frequency - Switching
100kHz ~ 2.2MHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.82200$18.22
25$1.66480$41.62
100$1.49140$149.14
250$1.40872$352.18
500$1.35888$679.44
1,000$1.31787$1,317.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.26722$3,801.66
6,000$1.24244$7,454.64
Manufacturers Standard Package