LM78L15ACMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 953
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,245
Unit Price: $1.01000
Datasheet

Parametric Equivalent


onsemi
In Stock: 111,532
Unit Price: $0.25000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP

LM78L15ACMX

DigiKey Part Number
296-36291-2-ND - Tape & Reel (TR)
296-36291-1-ND - Cut Tape (CT)
296-36291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM78L15ACMX
Description
IC REG LINEAR 15V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM78L15ACMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
51dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types