LM8328TMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1,765
Unit Price: $29.09000
Datasheet
25-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM8328TMX/NOPB

DigiKey Part Number
LM8328TMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM8328TMX/NOPB
Description
IC INTFACE SPECIALIZED 25DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mobile Communications Interface 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM8328TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Mobile Communications
Interface
I2C
Voltage - Supply
1.62V ~ 1.98V
Package / Case
25-WFBGA, DSBGA
Supplier Device Package
25-DSBGA
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.74310$5,229.30
Manufacturers Standard Package