SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC7215QIM5/NOPB

DigiKey Part Number
296-51325-2-ND - Tape & Reel (TR)
296-51325-1-ND - Cut Tape (CT)
296-51325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC7215QIM5/NOPB
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMC7215QIM5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2V ~ 8V, ±1V ~ 4V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
80dB CMRR, 90dB PSRR
Propagation Delay (Max)
24µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 154,424 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.07000$2.07
10$1.52700$15.27
25$1.39200$34.80
100$1.24330$124.33
250$1.17240$293.10
500$1.12964$564.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.09445$1,094.45
2,000$1.06548$2,130.96
3,000$1.05097$3,152.91
5,000$1.03490$5,174.50
7,000$1.02550$7,178.50
Manufacturers Standard Package

Other Suppliers on DigiKey

154,424In Stock
Ships from Rochester Electronics, LLC