
LMK00105SQX/NOPB | |
---|---|
DigiKey Part Number | 296-LMK00105SQX/NOPBTR-ND - Tape & Reel (TR) 296-LMK00105SQX/NOPBCT-ND - Cut Tape (CT) 296-LMK00105SQX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00105SQX/NOPB |
Description | IC CLK BUFFER 2:5 200MHZ 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 2:5 200 MHz 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00105SQX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.07000 | $5.07 |
10 | $3.86400 | $38.64 |
25 | $3.56320 | $89.08 |
100 | $3.23190 | $323.19 |
250 | $3.07400 | $768.50 |
500 | $2.97880 | $1,489.40 |
1,000 | $2.90045 | $2,900.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $2.77488 | $12,486.96 |