Similar
Similar
Similar
Similar
Similar
Similar

LMP7707MAX/NOPB | |
---|---|
DigiKey Part Number | 296-43074-2-ND - Tape & Reel (TR) 296-43074-1-ND - Cut Tape (CT) 296-43074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP7707MAX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP7707MAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.9V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 37 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 86 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.61463 | $4,036.57 |
5,000 | $1.58298 | $7,914.90 |