SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV331M7

DigiKey Part Number
LMV331M7TR-ND - Tape & Reel (TR)
LMV331M7CT-ND - Cut Tape (CT)
LMV331M7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV331M7
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Collector, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LMV331M7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
120µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 359,022 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

359,022In Stock
Ships from Rochester Electronics, LLC