LMZM33604EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZM33604EVM

DigiKey Part Number
296-53106-ND
Manufacturer
Manufacturer Product Number
LMZM33604EVM
Description
EVAL BOARD FOR LMZM33604
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMZM33604 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.2V, 1.8V, 2.5V, 3.3V or 5V
Current - Output
4A
Voltage - Input
3.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LMZM33604
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$58.80000$58.80
Manufacturers Standard Package