LP2950ACZ-5.0/LFT1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.98000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
LM385BXZ-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM385BXZ-1.2/NOPB

LP2950ACZ-5.0/LFT1

DigiKey Part Number
296-LP2950ACZ-5.0/LFT1TR-ND - Tape & Reel (TR)
296-LP2950ACZ-5.0/LFT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LP2950ACZ-5.0/LFT1
Description
IC REG LINEAR 5V 100MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950ACZ-5.0/LFT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.70800$7.08
25$0.63880$15.97
100$0.56260$56.26
250$0.52632$131.58
500$0.50442$252.21
1,000$0.48640$486.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.47156$943.12
4,000$0.45935$1,837.40
6,000$0.45323$2,719.38
10,000$0.44646$4,464.60
14,000$0.44250$6,195.00
20,000$0.43869$8,773.80
Manufacturers Standard Package