


LP38692MPX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-44062-2-ND - Tape & Reel (TR) 296-44062-1-ND - Cut Tape (CT) 296-44062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38692MPX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A SOT-223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38692MPX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
10 | $1.15700 | $11.57 |
25 | $1.05040 | $26.26 |
100 | $0.93360 | $93.36 |
250 | $0.87784 | $219.46 |
500 | $0.84426 | $422.13 |
1,000 | $0.81661 | $816.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.79386 | $1,587.72 |
4,000 | $0.77512 | $3,100.48 |
6,000 | $0.76574 | $4,594.44 |
10,000 | $0.75534 | $7,553.40 |