

LP3907SQ-BJX6X/NOPB | |
---|---|
DigiKey Part Number | 2156-LP3907SQ-BJX6X/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP3907SQ-BJX6X/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 24WQFN |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP3907SQ-BJX6X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 1.2V, 1A | |
Voltage/Current - Output 2 | 3.3V, 600mA | |
Voltage/Current - Output 3 | 2.65V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
210 | $1.44000 | $302.40 |