LP5018RSMR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $1.01000
Datasheet
32 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP5018RSMR

DigiKey Part Number
296-50813-2-ND - Tape & Reel (TR)
296-50813-1-ND - Cut Tape (CT)
296-50813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5018RSMR
Description
IC LED DRVR LIN I2C 35MA 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 18 Output Linear I2C Dimming 35mA 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LP5018RSMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
No
Number of Outputs
18
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0V ~ 5.5V
Current - Output / Channel
35mA
Frequency
15MHz
Dimming
I2C
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.28000$1.28
10$0.93300$9.33
25$0.84440$21.11
100$0.74770$74.77
250$0.70148$175.37
500$0.67362$336.81
1,000$0.65069$650.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62237$1,867.11
6,000$0.60851$3,651.06
9,000$0.60157$5,414.13
15,000$0.59388$8,908.20
Manufacturers Standard Package