
LP5560TME/NOPB | |
---|---|
DigiKey Part Number | 296-39617-2-ND - Tape & Reel (TR) 296-39617-1-ND - Cut Tape (CT) 296-39617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5560TME/NOPB |
Description | IC LED DRV LIN SGL WR 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Single-Wire Dimming 19.5mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5560TME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 19.5mA | |
Frequency | - | |
Dimming | Single-Wire | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.76100 | $7.61 |
25 | $0.68720 | $17.18 |
100 | $0.60600 | $60.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.46560 | $116.40 |
500 | $0.44582 | $222.91 |
750 | $0.43592 | $326.94 |
1,250 | $0.42496 | $531.20 |
1,750 | $0.41855 | $732.46 |
2,500 | $0.41238 | $1,030.95 |
6,250 | $0.39911 | $2,494.44 |
12,500 | $0.39111 | $4,888.88 |
25,000 | $0.38453 | $9,613.25 |