


LP8557IAYFQR | |
---|---|
DigiKey Part Number | 296-40390-2-ND - Tape & Reel (TR) 296-40390-1-ND - Cut Tape (CT) 296-40390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8557IAYFQR |
Description | IC LED DRV RGLTR PWM 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP8557IAYFQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 28V | |
Current - Output / Channel | 25mA | |
Frequency | 500kHz, 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01867 | $3,056.01 |
6,000 | $0.99793 | $5,987.58 |
9,000 | $0.98755 | $8,887.95 |