Parametric Equivalent

LP8865UQDMTRQ1 | |
---|---|
DigiKey Part Number | 296-LP8865UQDMTRQ1TR-ND - Tape & Reel (TR) 296-LP8865UQDMTRQ1CT-ND - Cut Tape (CT) 296-LP8865UQDMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8865UQDMTRQ1 |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 2.5A 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP8865UQDMTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2.5A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.61000 | $1.61 |
10 | $1.18100 | $11.81 |
25 | $1.07280 | $26.82 |
100 | $0.95400 | $95.40 |
250 | $0.89720 | $224.30 |
500 | $0.86300 | $431.50 |
1,000 | $0.83483 | $834.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80005 | $2,400.15 |
6,000 | $0.78302 | $4,698.12 |
9,000 | $0.77450 | $6,970.50 |