
LPV521MGX/NOPB | |
---|---|
DigiKey Part Number | 296-41465-2-ND - Tape & Reel (TR) 296-41465-1-ND - Cut Tape (CT) 296-41465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPV521MGX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LPV521MGX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 6.2 kHz | |
Current - Input Bias | 0.04 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 475nA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.95200 | $9.52 |
25 | $0.86200 | $21.55 |
100 | $0.76350 | $76.35 |
250 | $0.71644 | $179.11 |
500 | $0.68810 | $344.05 |
1,000 | $0.66476 | $664.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56997 | $1,709.91 |