
OPA2336EA/2K5 | |
---|---|
DigiKey Part Number | 296-26251-2-ND - Tape & Reel (TR) 296-26251-1-ND - Cut Tape (CT) 296-26251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2336EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336EA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $2.07800 | $20.78 |
25 | $1.90120 | $47.53 |
100 | $1.70710 | $170.71 |
250 | $1.61452 | $403.63 |
500 | $1.55870 | $779.35 |
1,000 | $1.51277 | $1,512.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.46428 | $3,660.70 |
5,000 | $1.43506 | $7,175.30 |