
OPA2342EA/2K5 | |
---|---|
DigiKey Part Number | 296-48626-2-ND - Tape & Reel (TR) 296-48626-1-ND - Cut Tape (CT) 296-48626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2342EA/2K5 |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2342EA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.67000 | $1.67 |
10 | $1.22100 | $12.21 |
25 | $1.10920 | $27.73 |
100 | $0.98680 | $98.68 |
250 | $0.92840 | $232.10 |
500 | $0.89322 | $446.61 |
1,000 | $0.86424 | $864.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.83365 | $2,084.12 |
5,000 | $0.81521 | $4,076.05 |
7,500 | $0.80598 | $6,044.85 |
12,500 | $0.79575 | $9,946.88 |