OPA2836IRUNR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.50000
Datasheet
10-WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2836IRUNR

DigiKey Part Number
296-48629-2-ND - Tape & Reel (TR)
296-48629-1-ND - Cut Tape (CT)
296-48629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2836IRUNR
Description
IC OPAMP VFB 2 CIRCUIT 10WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA2836IRUNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential, Rail-to-Rail
Slew Rate
580V/µs
Gain Bandwidth Product
118 MHz
-3db Bandwidth
205 MHz
Current - Input Bias
650 nA
Voltage - Input Offset
65 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-WQFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.82000$3.82
10$2.88500$28.85
25$2.65080$66.27
100$2.39310$239.31
250$2.27024$567.56
500$2.19616$1,098.08
1,000$2.13522$2,135.22
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.05993$6,179.79
Manufacturers Standard Package