
OPA2170AIDCUT | |
---|---|
DigiKey Part Number | 296-35657-2-ND - Tape & Reel (TR) 296-35657-1-ND - Cut Tape (CT) 296-35657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2170AIDCUT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2170AIDCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
10 | $1.65400 | $16.54 |
25 | $1.50920 | $37.73 |
100 | $1.34990 | $134.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.27388 | $318.47 |
500 | $1.22804 | $614.02 |
750 | $1.20511 | $903.83 |
1,250 | $1.17966 | $1,474.57 |
1,750 | $1.16481 | $2,038.42 |
2,500 | $1.15052 | $2,876.30 |
6,250 | $1.11974 | $6,998.38 |