PCA9544APWT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.94000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $66.48000
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9544APWT

DigiKey Part Number
296-28988-2-ND - Tape & Reel (TR)
296-28988-1-ND - Cut Tape (CT)
296-28988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9544APWT
Description
IC INTERFACE SPECIALIZED 20TSSOP
Customer Reference
Detailed Description
Translating Switch Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9544APWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Translating Switch
Interface
I2C, SMBus
Voltage - Supply
2.3V ~ 5.5V
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31,454 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

31,454In Stock
Ships from Rochester Electronics, LLC