
REF1930AIDDCR | |
---|---|
DigiKey Part Number | 296-REF1930AIDDCRTR-ND - Tape & Reel (TR) 296-REF1930AIDDCRCT-ND - Cut Tape (CT) 296-REF1930AIDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1930AIDDCR |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF1930AIDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.02V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.51000 | $2.51 |
10 | $1.86800 | $18.68 |
25 | $1.70680 | $42.67 |
100 | $1.52970 | $152.97 |
250 | $1.44528 | $361.32 |
500 | $1.39438 | $697.19 |
1,000 | $1.35248 | $1,352.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.30074 | $3,902.22 |
6,000 | $1.27542 | $7,652.52 |