
REF3233AMDBVREP | |
---|---|
DigiKey Part Number | 296-22200-2-ND - Tape & Reel (TR) 296-22200-1-ND - Cut Tape (CT) 296-22200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3233AMDBVREP |
Description | IC VREF SERIES 0.2% SOT23-6 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3233AMDBVREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | 43µVp-p | |
Noise - 10Hz to 10kHz | 63µVrms | |
Voltage - Input | 3.35V ~ 5.5V | |
Current - Supply | 120µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.18000 | $7.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.09710 | $12,291.30 |