


INA281B5IDBVT | |
---|---|
DigiKey Part Number | 296-INA281B5IDBVTTR-ND - Tape & Reel (TR) 296-INA281B5IDBVTCT-ND - Cut Tape (CT) 296-INA281B5IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281B5IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281B5IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.65000 | $2.65 |
10 | $1.97500 | $19.75 |
25 | $1.80600 | $45.15 |
100 | $1.62000 | $162.00 |