


REF4132B25DBVRQ1 | |
---|---|
DigiKey Part Number | 296-REF4132B25DBVRQ1TR-ND - Tape & Reel (TR) 296-REF4132B25DBVRQ1CT-ND - Cut Tape (CT) 296-REF4132B25DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B25DBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.96100 | $19.61 |
25 | $1.79280 | $44.82 |
100 | $1.60800 | $160.80 |
250 | $1.51996 | $379.99 |
500 | $1.46690 | $733.45 |
1,000 | $1.42321 | $1,423.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36101 | $4,083.03 |
6,000 | $1.33474 | $8,008.44 |