
REF5045AIDGKR | |
---|---|
DigiKey Part Number | 296-REF5045AIDGKRTR-ND - Tape & Reel (TR) 296-REF5045AIDGKRCT-ND - Cut Tape (CT) 296-REF5045AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5045AIDGKR |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5045AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 13.5µVpp/V | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.7V ~ 18V | |
Current - Supply | 1.2mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.09000 | $3.09 |
10 | $2.31700 | $23.17 |
25 | $2.12280 | $53.07 |
100 | $1.90950 | $190.95 |
250 | $1.80780 | $451.95 |
500 | $1.74650 | $873.25 |
1,000 | $1.69606 | $1,696.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.64278 | $4,106.95 |
5,000 | $1.61069 | $8,053.45 |