SN65C1168NSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $5.25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 37,342
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.48704
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.44000
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65C1168NSRG4

DigiKey Part Number
SN65C1168NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65C1168NSRG4
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN65C1168NSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15386$2,307.72
4,000$1.12841$4,513.64
6,000$1.11566$6,693.96
Manufacturers Standard Package