SN65HVD21AD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $3.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.38000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.72000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.75000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.75000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.12000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD21AD

DigiKey Part Number
296-28087-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD21AD
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD21AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
130 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.