TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS1DR

DigiKey Part Number
296-46331-2-ND - Tape & Reel (TR)
296-46331-1-ND - Cut Tape (CT)
296-46331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS1DR
Description
IC TRANSCEIVER 1/0 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/0 Driver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS1DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 712 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.46100$14.61
25$1.33080$33.27
100$1.18760$118.76
250$1.11936$279.84
500$1.07820$539.10
1,000$1.04434$1,044.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.00859$2,521.48
5,000$0.98704$4,935.20
7,500$0.97625$7,321.88
Manufacturers Standard Package

Other Suppliers on DigiKey

712In Stock
Ships from Rochester Electronics, LLC