SN65LVDT9637BDR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.03700
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 443
Unit Price: $3.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20,982
Unit Price: $2.35000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDT9637BDR

DigiKey Part Number
296-6902-2-ND - Tape & Reel (TR)
296-6902-1-ND - Cut Tape (CT)
296-6902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDT9637BDR
Description
IC TRANSCEIVER 0/2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/2 Receiver LVDS 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDT9637BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/2
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.39855$10,996.38
Manufacturers Standard Package