


SN74ABTR2245DWR | |
---|---|
DigiKey Part Number | 296-29728-2-ND - Tape & Reel (TR) 296-29728-1-ND - Cut Tape (CT) 296-29728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABTR2245DWR |
Description | IC TXRX NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABTR2245DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39373 | $787.46 |
4,000 | $0.38320 | $1,532.80 |
6,000 | $0.37793 | $2,267.58 |
10,000 | $0.37209 | $3,720.90 |
14,000 | $0.36867 | $5,161.38 |
20,000 | $0.36539 | $7,307.80 |