
SN74AHC86RGYR | |
---|---|
DigiKey Part Number | 296-13905-2-ND - Tape & Reel (TR) 296-13905-1-ND - Cut Tape (CT) 296-13905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC86RGYR |
Description | IC GATE XOR 4CH 2-INP 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC86RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.35000 | $0.35 |
10 | $0.24000 | $2.40 |
25 | $0.21320 | $5.33 |
100 | $0.18370 | $18.37 |
250 | $0.16972 | $42.43 |
500 | $0.16126 | $80.63 |
1,000 | $0.15431 | $154.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14573 | $437.19 |
6,000 | $0.14153 | $849.18 |
9,000 | $0.13942 | $1,254.78 |
15,000 | $0.13709 | $2,056.35 |
21,000 | $0.13573 | $2,850.33 |
30,000 | $0.13442 | $4,032.60 |
75,000 | $0.13160 | $9,870.00 |