
SN74AHCT74MDREP | |
---|---|
DigiKey Part Number | 296-22289-2-ND - Tape & Reel (TR) 296-22289-1-ND - Cut Tape (CT) 296-22289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74MDREP |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.03294 | $2,582.35 |
5,000 | $1.01097 | $5,054.85 |
7,500 | $0.99998 | $7,499.85 |