SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G241YZPR

DigiKey Part Number
296-SN74AUC2G241YZPRTR-ND - Tape & Reel (TR)
296-SN74AUC2G241YZPRCT-ND - Cut Tape (CT)
296-SN74AUC2G241YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G241YZPR
Description
IC BUFFER NON-INVERT 2.7V 8DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G241YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 177,000 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.54800$5.48
25$0.49240$12.31
100$0.43160$43.16
250$0.40260$100.65
500$0.38510$192.55
1,000$0.38097$380.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35292$1,058.76
6,000$0.34422$2,065.32
9,000$0.33986$3,058.74
15,000$0.33503$5,025.45
21,000$0.33221$6,976.41
30,000$0.32950$9,885.00
Manufacturers Standard Package

Other Suppliers on DigiKey

177,000In Stock
Ships from Rochester Electronics, LLC