
SN74AUP1G14DSFR | |
|---|---|
DigiKey Part Number | 296-27309-2-ND - Tape & Reel (TR) 296-27309-1-ND - Cut Tape (CT) 296-27309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G14DSFR |
Description | IC INVERT SCHMITT 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G14DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.21800 | $2.18 |
| 25 | $0.19400 | $4.85 |
| 100 | $0.16690 | $16.69 |
| 250 | $0.15400 | $38.50 |
| 500 | $0.14624 | $73.12 |
| 1,000 | $0.13983 | $139.83 |
| 2,500 | $0.13804 | $345.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11341 | $567.05 |
| 10,000 | $0.11039 | $1,103.90 |
| 15,000 | $0.10888 | $1,633.20 |
| 25,000 | $0.10721 | $2,680.25 |
| 35,000 | $0.10623 | $3,718.05 |
| 50,000 | $0.10529 | $5,264.50 |


