
SN74AUP1G34DCKT | |
---|---|
DigiKey Part Number | 296-49880-2-ND - Tape & Reel (TR) 296-49880-1-ND - Cut Tape (CT) 296-49880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DCKT |
Description | IC BUFF NON-INVERT 3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.92000 | $0.92 |
10 | $0.66100 | $6.61 |
25 | $0.59560 | $14.89 |
100 | $0.52400 | $52.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.48980 | $122.45 |
500 | $0.46918 | $234.59 |
750 | $0.45887 | $344.15 |
1,250 | $0.44742 | $559.27 |
1,750 | $0.44073 | $771.28 |
2,500 | $0.43430 | $1,085.75 |
6,250 | $0.42045 | $2,627.81 |
12,500 | $0.41210 | $5,151.25 |