6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G04DSFR

DigiKey Part Number
296-SN74AUP2G04DSFRTR-ND - Tape & Reel (TR)
296-SN74AUP2G04DSFRCT-ND - Cut Tape (CT)
296-SN74AUP2G04DSFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G04DSFR
Description
IC INVERTER 2CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G04DSFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 453,838 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.47700$4.77
25$0.42840$10.71
100$0.37430$37.43
250$0.34864$87.16
500$0.33314$166.57
1,000$0.32742$327.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.29880$1,494.00
10,000$0.29212$2,921.20
15,000$0.28877$4,331.55
25,000$0.28507$7,126.75
35,000$0.28290$9,901.50
Manufacturers Standard Package

Other Suppliers on DigiKey

453,838In Stock
Ships from Rochester Electronics, LLC