SN74AVCH2T45DCURG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.27140
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 23
Unit Price: $0.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.54152
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 99,961
Unit Price: $0.55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 249
Unit Price: $1.28000
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCH2T45DCURG4

DigiKey Part Number
296-51561-2-ND - Tape & Reel (TR)
296-51561-1-ND - Cut Tape (CT)
296-51561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCH2T45DCURG4
Description
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCH2T45DCURG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59516$1,785.48
6,000$0.58180$3,490.80
9,000$0.57510$5,175.90
15,000$0.56769$8,515.35
Manufacturers Standard Package