
SN74CB3Q3244DGVR | |
---|---|
DigiKey Part Number | 296-19126-2-ND - Tape & Reel (TR) 296-19126-1-ND - Cut Tape (CT) 296-19126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244DGVR |
Description | IC BUS SWITCH 4 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.81000 | $0.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.38119 | $762.38 |
4,000 | $0.37094 | $1,483.76 |
6,000 | $0.36580 | $2,194.80 |
10,000 | $0.36011 | $3,601.10 |
14,000 | $0.35679 | $4,995.06 |
20,000 | $0.35359 | $7,071.80 |